CG2409X3-C2

CEL
551-CG2409X3-C2
CG2409X3-C2

Mfr.:

Description:
RF Switch ICs 50-6000MHz SPDT 802.11a/b/g/n/ac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
CEL
Product Category: RF Switch ICs
RoHS:  
SPDT
50 MHz
6 GHz
0.55 dB
34 dB
- 45 C
+ 85 C
SMD/SMT
TSON-6
GaAs
CG2409X3
Reel
Cut Tape
MouseReel
Brand: CEL
Development Kit: CG2409M2-EVAL
High Control Voltage: 1.8 V to 5 V
Number of Switches: Single
Product Type: RF Switch ICs
Factory Pack Quantity: 10000
Subcategory: Wireless & RF Integrated Circuits
Unit Weight: 20 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8542399000
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542390090
MXHTS:
8542310302
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

CG2409X3 RF Switch IC

CEL CG2409X3 RF Switch IC is a GaAs MMIC high power SPDT RF switch designed for WiMAX and Wireless LAN applications. CG2409X3 has a high control voltage between 1.8V to 5V with an operating frequency of 0.05GHz to 6GHz. This switch is housed in a 6-pin plastic TSON package, and it has low insertion loss and high isolation.

In Stock: 13.762

Stock:
13.762 Can Dispatch Immediately
Factory Lead Time:
20 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,57 € 1,57 €
1,16 € 11,60 €
1,06 € 26,50 €
0,937 € 93,70 €
0,886 € 221,50 €
0,856 € 428,00 €
0,826 € 2.065,00 €
0,759 € 3.795,00 €
Full Reel (Order in multiples of 10000)
0,759 € 7.590,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Bulk
Availability:
In Stock
Price:
1,92 €
Min:
1