CDSOT23-SM712-Q

Bourns
652-CDSOT23-SM712-Q
CDSOT23-SM712-Q

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes TVS 7V/12V AEC-Q101

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Reel
Cut Tape
Brand: Bourns
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
ECCN:
EAR99
Origin Classifications
Country of Origin:
United Kingdom
Assembly Country of Origin:
Philippines
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS Diode Array

Bourns TVS (transient voltage suppressor) Diode Array provides cost-effective, space-savings for PCB layouts. With a flat configuration, the chip diode provides ESD, EFT, and surge protection, working peak voltages from 2.8V to 70V, unidirectional and bidirectional, as well as standard, low, and ultra-low configurations. The Bourns TVS Diode Array is ideal for a wide selection of applications including cellular and GPS antennae, high-speed communication ports, fast communication ports, portable electronics, and industrial controls.

CDSOT23-SM712-Q Surface-Mount TVS Diode

Bourns CDSOT23-SM712-Q Surface-Mount TVS Diode provides protection for data ports that meet IEC 61000-4-2 (ESD), IEC 61000-4-4 (EFT), and IEC 61000-4-5 (surge) requirements. This diode is AEC-Q101 compliant and offers a working peak voltage of 7V to 12V, 30kV maximum ESD protection, and a 400W peak pulse power rating. The SOT23 packaged device mounts directly on the industry-standard SOT23 footprint, and this diode conforms to JEDEC standards, making it easy to handle with standard pick-and-place equipment. Bourns CDSOT23-SM712-Q Surface-Mount TVS Diode is suitable for wireless systems, network protection, portable electronics, and RS-485 port protection.

Circuit Protection Devices

Bourns manufactures and supplies a wide range of circuit protection technologies, including fuses, PTC thermistors, varistors, GDTs, resettable thermal cut-offs, surge protection devices, hybrid protectors, discrete semiconductor solutions, and more. Reliable surge protection is a critical design consideration to help ensure operational reliability of consumer electronics, industrial/communication equipment, automotive, battery charging, energy storage infrastructure, and renewable energy harvesting ecosystems.

In Stock: 7.071

Stock:
7.071
Can Dispatch Immediately
On Order:
12.000
Expected 10/27/2026
Factory Lead Time:
22
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,27 € 1,27 €
0,804 € 8,04 €
0,599 € 29,95 €
0,533 € 53,30 €
0,416 € 208,00 €
0,369 € 553,50 €
Full Reel (Order in multiples of 3000)
0,35 € 1.050,00 €
0,319 € 1.914,00 €
0,302 € 2.718,00 €