CDA8S03-G

Comchip Technology
750-CDA8S03-G
CDA8S03-G

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes 1 CH Bidirectional ESD Steering

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Comchip Technology
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
SMD/SMT
7.2 V
SC-59-3 (SOT-23-3)
5 pF
16 kV
- 40 C
+ 85 C
ESD Suppressors
CDA-G
Reel
Brand: Comchip Technology
Operating Supply Voltage: 8 V
Factory Pack Quantity: 3000
Subcategory: ESD Protection Diodes / TVS Diodes
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
8541100000
CNHTS:
8536300000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TVS / ESD Suppressor Diodes

Comchip Technology TVS / ESD suppressor diodes are designed for use in a variety of digital circuit protection applications including computer peripheral ports (IEEE 1284, USB, Firewire, SCSI, gaming, video, keyboard, and DC power), industrial control systems, and audio and network equipment. Comchip TVS / ESD suppressor diodes have characteristics of low capacitance, ultra-fast response time, and stable breakdown that give them significant application advantages over metal oxide varistors. These Comchip TVS / ESD suppressors are RoHS compliant and offer a 16KV ESD suppression at 8/20us transient rating (IEC 61000-4-2).

Availability

Stock:
Non-Stocked
Factory Lead Time:
16 Weeks Estimated factory production time.
Minimum: 30000   Multiples: 3000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
0,178 € 5.340,00 €