CCSPG1510N TR PBFREE

Central Semiconductor
610-CCSPG1510NTRPBFR
CCSPG1510N TR PBFREE

Mfr.:

Description:
GaN FETs 100A,150V Surface mount N-Channel GaN MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Central Semiconductor
Product Category: GaN FETs
RoHS:  
SMD/SMT
CSP-25
N-Channel
1 Channel
150 V
100 A
3.9 mOhms
- 4 V, + 6 V
2.1 V
20 nC
- 40 C
+ 150 C
200 mW
Enhancement
GaN
Brand: Central Semiconductor
Configuration: Single
Packaging: Reel
Packaging: Cut Tape
Product: Field Effect Transistors
Product Type: GaN FETs
Series: GaN FETs
Factory Pack Quantity: 2500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Type: Power FET
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
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

GaN N-Channel FETs

Central Semiconductor GaN N-Channel FETs excel in high voltage and low RDS(ON), making them ideal for efficient soft-switching applications. Central Semiconductor GaN FETs come in 100V (60A), 150V (60A), 650V (11A), 650V (17A), and 700V (18A) versions. The devices are available in practical surface-mount, chip-scale packages, and bare dies. Ideally, these FETs are used in switch-mode power supplies, high-power chargers, and Electric Vehicle (EV) inverters.

In Stock: 2.490

Stock:
2.490 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,33 € 9,33 €
5,19 € 51,90 €
4,94 € 494,00 €
4,52 € 4.520,00 €
Full Reel (Order in multiples of 2500)
4,20 € 10.500,00 €