CCP550PS18-A

XP Power
209-CCP550PS18-A
CCP550PS18-A

Mfr.:

Description:
Power Supplies - Chassis Mount ACDC 550W open frame

Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Product Attribute Attribute Value Select Attribute
XP Power
Product Category: Power Supplies - Chassis Mount
Delivery Alerts:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
550 W
80 VAC to 264 VAC
1 Output
18 VDC
30.56 A
Open Frame
4 kVAC
90 %
Industrial
127 mm
76.2 mm
37.6 mm
CCP550-A
Brand: XP Power
Compliance: ANSI/AAMI IEC/EN/ES 60601-1; CE; CSA C22.2 60601-1; IEC/EN/UL 62368-1; UKCA
Dimensions: 127 mm x 76.2 mm x 37.6 mm
Input Frequency: 47 Hz to 63 Hz
Load Regulation: Yes, Regulated
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 30 C
Mounting Style: Chassis Mount
Open Frame/Enclosed: Open Frame
Packaging: Bulk
Product: AC-DC Power Supplies
Product Type: Switching Power Supplies
Factory Pack Quantity: 40
Subcategory: Power Supplies
Type: AC to DC Power Supply
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504408390
USHTS:
8504409540
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

HDP65 & MDP65 65W AC-DC Power Supplies

Bel Power Solutions HDP65 and MDP65 65W AC-DC Power Supplies feature open-frame construction with a universal input voltage range from 90VAC to 264VAC and a wide operating temperature range of -20°C to +70°C. These convection-cooled power supplies are designed using GaN power technology and provide a high power density of 17.20W/in3 and high efficiency of up to 92%. Bel Power Solutions HDP65 and MDP65 AC-DC Power Supplies offer output power up to 65W, RoHS compliance, and Nemko and UL safety approvals. The HDP65 series meets IEC 62368 safety standards and is ideal for industrial applications. The MDP65 series meets IEC 60601 safety standards and 2 x MOPP, making it ideal for medical applications, including body floating (BF).

CCP550-A 550W Baseplate-Cooled Power Supplies

XP Power CCP550-A 550W Baseplate-Cooled Power Supplies deliver 300W of convection, 400W of conduction-cooled, and 550W of forced air-cooled power. These power supplies offer high power density in a low-profile design, high efficiency, and a quiet operation rating for noise-sensitive applications. The CCP550-A power supplies are designed to easily integrate into various body floating (BF)-rated medical applications, including respiratory care, imaging, patient treatment, and patient monitoring. Additionally, these power supplies are suitable for industrial applications like process control, test and measurement, and industrial printing. XP Power CCP550-A AC-DC Power Supplies feature class B conducted emissions, worldwide industrial and medical safety approvals, 2 x MOPP isolation, and a low leakage current.

In Stock: 9

Stock:
9 Can Dispatch Immediately
Factory Lead Time:
32 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
167,70 € 167,70 €
162,67 € 813,35 €
157,64 € 1.576,40 €
150,93 € 3.773,25 €