CARA6A808S07990

Conxall / Switchcraft
502-CARA6A808S07990
CARA6A808S07990

Mfr.:

Description:
Sensor Cables / Actuator Cables Mini-Con-X 2#16/6#26 Socket Right Angle 79"

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Switchcraft
Product Category: Sensor Cables / Actuator Cables
RoHS:  
REACH - SVHC:
Receptacle
8 Position
Pigtail
Male
2 m (6.562 ft)
300 V
16 AWG, 26 AWG
Black
Brand: Conxall / Switchcraft
Jacket Material: Polyvinyl Chloride (PVC)
Product Type: Sensor Cables / Actuator Cables
Factory Pack Quantity: 25
Subcategory: Cable Assemblies
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CAHTS:
8544420090
USHTS:
8544429090
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Mixed Signal/Power Contact MINI-CON-X® OTS Cables

CONXALL Mixed Signal/Power Contact MINI-CON-X® OTS Cables are factory-molded, high-quality molded cables available as a standard off-the-shelf item. These cables feature 4-16 pins/sockets, 6-20 pins/sockets, 5-16 cable end sockets, and 7 and 8-20 cable end sockets. The MINI-CON-X OTS cables save space and reduce cost by using a single connector for signal and power. These cables include larger contacts that provide the current capacity for power supply, while smaller contacts provide the density for multiple signal conductors.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 25 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
53,84 € 53,84 €
46,83 € 468,30 €
44,28 € 1.107,00 €
44,17 € 2.208,50 €
43,36 € 4.336,00 €