CA81-020M-01

Stewart Connector
530-CA81-020M-01
CA81-020M-01

Mfr.:

Description:
Ethernet Cables / Networking Cables RJ45 CAT 8.1 to CAT 8.1 Patch Cord 2m

Product Attribute Attribute Value Select Attribute
Cinch Connectivity Solutions
Product Category: Ethernet Cables / Networking Cables
RoHS:  
Cat 8.1
RJ45
8 Position
RJ45
8 Position
Male / Male
2 m (6.562 ft)
Gray
26 AWG
Shielded
Brand: Stewart Connector
Description/Function: Patch Cord Assembly
Housing Material: Thermoplastic (TP)
Jacket Material: Low Smoke Zero Halogen (LSZH)
Product Type: Ethernet Cables / Networking Cables
Factory Pack Quantity: 10
Subcategory: Cable Assemblies
USOC Codes: RJ45
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
8544421000
USHTS:
8544422000
JPHTS:
854442010
BRHTS:
85444200
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

8.1 Cable Assemblies

Stewart Connector / Cinch 8.1 Cable Assemblies feature Cat8.1 performance, a 2m length, and thermoplastic housing material. These cable assemblies provide a simple solution for upgrading data centers to accommodate industry changes without switching to fiber optic solutions. Stewart Connector / Cinch 8.1 Cable Assemblies include aluminum PETP foil around each twisted pair and support 40Gbps transmission speeds over balanced twisted-pair copper cabling. These cable assemblies are ideal for data center switch-to-server interconnections and medical and military applications.

In Stock: 12

Stock:
12 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
56,73 € 56,73 €
51,97 € 519,70 €
47,09 € 941,80 €
45,19 € 2.259,50 €
43,88 € 4.388,00 €