CA3KN22BD

Schneider Electric
996-CA3KN22BD
CA3KN22BD

Mfr.:

Description:
Industrial Relays K CONTROL RELAY 2NO 2NC 24VDC COIL

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 41

Stock:
41 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
55,43 € 55,43 €

Product Attribute Attribute Value Select Attribute
Schneider Electric
Product Category: Industrial Relays
DIN Rail
Control Relays
Screw
2 NO, 2 NC
10 A
24 VDC
CA3K
Brand: Schneider Electric
Product Type: Industrial Relays
Factory Pack Quantity: 1
Subcategory: Relays
Tradename: TeSys
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536490099
CAHTS:
8536410092
USHTS:
8536410050
JPHTS:
853641000
KRHTS:
8536410000
BRHTS:
85364100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TeSys CA3K Industrial Relays

Schneider Electric TeSys CA3K Industrial Relays are 3W control relays for DC control circuits. This 10A contact current rating series can be rail- or screw-mounted and features screws in an open "ready-to-tighten" position. Schneider Electric CA3K Industrial Relays are ideal for motor control, lighting control, industrial automation, and more.

TeSys Deca K & SK Control Relays

Schneider Electric TeSys Deca K and SK Control Relays are available in 2-, 4-, and 5-contact configurations featuring unique expandability up to 11 contacts. These relays offer simultaneous action between contacts and various relay coil voltages, including AC, DC, and low consumption. The K and SK control relays feature instantaneous and time-delay auxiliary contact blocks and instantaneous contacts on the control relays. The Deca control relays conform to IEC60947-5-1, N-FC63-140, VDE0660, BS4794, EN60947-5, UL, and CSA standards. The Deca K and SK control relays are compatible with all voltages on the market and offer different ways of connection. The connections include screw clamp terminal, spring terminal, and welded on PCB. Typical applications include industry, building, energy, and chemicals.