CA19888_TINA-Y-WWW

Ledil
928-CA19888TINAYWWW
CA19888_TINA-Y-WWW

Mfr.:

Description:
LED Lenses & Assemblies 75Deg Wide Blk Assembly w/Hldr Tape&Pins

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
16.1 mm
75 deg
Round
TINA-Y
Brand: Ledil
Height: 10 mm
Product Type: LED Lenses
Factory Pack Quantity: 300
Subcategory: LED Lighting
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
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina-Y LED Lighting Lens Assemblies

Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.

In Stock: 300

Stock:
300 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,49 € 2,49 €
1,81 € 18,10 €
1,32 € 132,00 €
1,09 € 654,00 €
1,08 € 2.916,00 €
1,06 € 5.406,00 €