CA18989_LEILA-Y-SS-HLD2-WHT

Ledil
928-CA18989YSSHLD2WT
CA18989_LEILA-Y-SS-HLD2-WHT

Mfr.:

Description:
LED Lenses & Assemblies -14 smooth spot beam, 14.8 mm high assembly with star pcb-holder, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
21.6 mm
14 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3,500 g
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
9405920090
CAHTS:
9405920000
USHTS:
9405920000
JPHTS:
940592000
KRHTS:
9405920000
MXHTS:
9405920100
BRHTS:
94059200
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,17 € 2,17 €
1,73 € 17,30 €
1,31 € 131,00 €
1,30 € 702,00 €
1,16 € 1.252,80 €
1,14 € 2.872,80 €
1,13 € 5.695,20 €
25.020 Quote