CA18988_LEILA-Y-RS-HLD2-WHT

Ledil
928-CA18988YRSHLD2WT
CA18988_LEILA-Y-RS-HLD2-WHT

Mfr.:

Description:
LED Lenses & Assemblies -10 spot beam, 14.8 mm high assembly with star pcb-holder, White

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
21.6 mm
10 deg
LEILA-Y
Reel
Brand: Ledil
Height: 14.8 mm
Product Type: LED Lenses
Factory Pack Quantity: 180
Subcategory: LED Lighting
Unit Weight: 3,480 g
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
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LEILA-Y Ø21.6mm LED Lenses

Ledil LEILA-Y Ø21.6mm LED Lenses are ideal for general, wall-wash, and sports lighting. The LEILA-Y Lenses are offered with symmetric and asymmetric beams. LEILA-Y Lenses feature a thin holder design and are backward compatible with previous LEILA generations. The wall-washing beam is designed to be used in groups to provide uniform illumination with a typical installation distance from the wall of 10cm to 20cm and an optimal luminaire spacing of 5cm to 15cm.

In Stock: 135

Stock:
135 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,58 € 2,58 €
1,87 € 18,70 €
1,51 € 151,00 €
1,29 € 696,60 €
1,11 € 1.198,80 €
1,09 € 2.746,80 €
1,08 € 5.443,20 €