CA18103_TINA-Y-SS

Ledil
928-CA18103TINAYSS
CA18103_TINA-Y-SS

Mfr.:

Description:
LED Lenses & Assemblies 16 DEG SPOT BEAM HLDR TAPE PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
16.1 mm
16 deg
TINA-Y
Reel
Brand: Ledil
Height: 10 mm
Product Type: LED Lenses
Factory Pack Quantity: 300
Subcategory: LED Lighting
Termination Style: Solder Pin
Unit Weight: 1,180 g
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
9405920000
CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina-Y LED Lighting Lens Assemblies

Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.

In Stock: 258

Stock:
258 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,45 € 2,45 €
1,78 € 17,80 €
1,26 € 126,00 €
1,11 € 666,00 €
1,05 € 1.260,00 €
0,989 € 2.670,30 €
0,955 € 4.870,50 €