CA18102_TINA-Y-RS

Ledil
928-CA18102TINAYRS
CA18102_TINA-Y-RS

Mfr.:

Description:
LED Lenses & Assemblies 14 DEG SPOT BEAM HLDR TAPE PINS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
16.1 mm
14 deg
TINA-Y
Reel
Brand: Ledil
Height: 10 mm
Product Type: LED Lenses
Factory Pack Quantity: 300
Subcategory: LED Lighting
Termination Style: Solder Pin
Unit Weight: 1,190 g
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
9002909090
CAHTS:
9002900000
USHTS:
9002909500
JPHTS:
900290000
MXHTS:
9002909900
BRHTS:
90029000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Tina-Y LED Lighting Lens Assemblies

Ledil Tina-Y LED Lighting Lens Assemblies come in black and white holder variants. These lens assemblies feature a Ø16.1mm diameter Total Internal Reflection (TIR) lens, 10mm height, and a fastening tape and pin. The TINA-Y LED assemblies offer various degree beams, such as ∼14°, ∼16°, ∼25°, ∼36°, ∼55°, and ∼45°+15°. Typical applications of lens assemblies include linear lighting, museums, reading lights, compact torches, and headlamps.

In Stock: 544

Stock:
544 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,47 € 2,47 €
1,80 € 18,00 €
1,26 € 126,00 €
1,20 € 720,00 €
1,10 € 1.320,00 €
1,08 € 2.916,00 €
1,04 € 5.304,00 €