CA12816_LXP2-RS2

Ledil
928-CA12816LXP2RS2
CA12816_LXP2-RS2

Mfr.:

Description:
LED Lenses & Assemblies Lens Assembly 1 position

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
REACH - SVHC:
Lens Assembly
Cree XT-E
21.6 mm
8 deg
Tray
Brand: Ledil
Height: 14.6 mm
Length: 21.6 mm
Product Type: LED Lenses
Factory Pack Quantity: 112
Style: Round
Subcategory: LED Lighting
Termination Style: Adhesive
Width: 21.6 mm
Unit Weight: 3 g
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
9405920090
CNHTS:
9001909090
USHTS:
9002909500
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Leila Series Lenses for Cree

Ledil Leila Series Lenses for Cree were specially designed and optimized for XLamp® XB-D and XLamp® XT-E series of Cree LEDs. These lenses were carefully designed to make the light distribution as uniform as possible. They are made of optical grade PMMA material with high UV and temperature resistance, allowing for the use of high current and temperature conditions. The optic holders were also molded with high-quality PC material. Ledil Leila Series Lenses should be fastened to a heat sink with a PU foam adhesive tape of automotive grade, or fastened with appropriate, Ledil-recommended adhesive.

Lenses & Reflectors for Cree LEDs

Ledil Lenses and Reflectors for Cree LEDs include Ledil Minnie Series Reflectors for Cree MT-G, Ledil Strada Series Lenses, Ledil Tina3-XM & Tina2 Series Lenses, Leila Series Lenses, Mira Series Lenses, and Lisa2, Rita, and Lenina Series Reflectors. The Ledil Lenses and Reflectors for Cree LEDs are specially designed and optimized for Cree's XLamp® MT-G, XLamp MX-6, XLamp XP-G, XLamp XM-L, XLamp XB-D, XLamp XT-E, XLamp XP-E, XLamp CXA2011, and XLamp CXA15 series of LEDs. These lenses and reflectors were carefully designed to make the light distribution as uniform as possible.

In Stock: 224

Stock:
224 Can Dispatch Immediately
Factory Lead Time:
4 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,20 € 3,20 €
2,35 € 23,50 €
1,82 € 203,84 €
1,51 € 845,60 €
1,42 € 1.431,36 €
1,40 € 3.606,40 €
1,37 € 6.904,80 €