C90-3106F12S-3P

Harwin
855-C90-3106F12S-3P
C90-3106F12S-3P

Mfr.:

Description:
Circular MIL Spec Contacts C90 FML CRIMP CONTACT 1.25MM,AWG 26-30,LSE

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circular MIL Spec Contacts
RoHS:  
REACH - SVHC:
Pin (Male)
C90
Brand: Harwin
Product Type: Circular MIL Spec Contacts
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 40 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8536699099
CNHTS:
8536690000
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
85366999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
25,94 € 25,94 €
22,05 € 220,50 €
19,22 € 961,00 €
19,07 € 1.907,00 €
17,97 € 4.492,50 €
17,49 € 8.745,00 €