C90-3106F10SL-4S

Harwin
855-C90-3106F10SL-4S
C90-3106F10SL-4S

Mfr.:

Description:
Circular MIL Spec Connector C90 2P FREE PLUG MIL-C-5015 COMPTBL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Harwin
Product Category: Circular MIL Spec Connector
RoHS:  
REACH - SVHC:
2 Position
Socket (Female)
10SL-04
Plugs
10SL
Straight
MIL-DTL-5015
Solder
Cable
Silver
Copper Alloy
C90
Brand: Harwin
Mating Style: Threaded
Mounting Angle: Straight
Product Type: Circular MIL Spec Connector
Shell Material: Aluminum
Shell Plating: Zinc with Black Chromate
Factory Pack Quantity: 50
Subcategory: Circular Connectors
Unit Weight: 31,020 g
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
8536699099
CNHTS:
8536901100
CAHTS:
8536690030
USHTS:
8536694020
JPHTS:
853669000
KRHTS:
8536699000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
India
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C90 Circular Connectors

Harwin C90 Circular Connectors are intermateable with MIL-DTL-5015 and offer full environmental sealing with the use of backshells and sealing gaskets (exceeds IP67). This low-cost, highly durable, and rugged connector system offers a 22AWG to 16AWG wire size, 13A current rating, and -55°C to +125°C operating temperature range. The connectors feature solder termination, threaded and polarized coupling, and zinc and black chromate-plated shells. Harwin C90 Circular Connectors are ideal for use in industrial, oil and gas, agricultural, construction, harsh environments, and rail / transportation applications.

Industrial Solutions

Harwin provides a wide range of industrial solutions that are compatible with industry-standard connector systems. These products are certified to EN9100D/AS9100D, ensuring continual improvement and quality management systems. Included in the available Industrial Solutions are durable industrial connectors, PCB connectors, spring contacts, EMC shielding, PCB sockets, and PCB hardware. Harwin Industrial Solutions are ideal for industrial and factory equipment, data collection, mobile maintenance and display control systems, portable test equipment, and base station communications.

In Stock: 1.242

Stock:
1.242
Can Dispatch Immediately
On Order:
1.350
Expected 12/17/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
24,22 € 24,22 €
20,77 € 207,70 €
20,02 € 500,50 €
17,70 € 885,00 €
17,64 € 1.764,00 €
17,01 € 4.252,50 €