C4V-821M

Aratas
653-C4V-821M
C4V-821M

Mfr.:

Description:
Pushbutton Switches - Industrial Mini Power, DPST Alternate Action

Product Attribute Attribute Value Select Attribute
Aratas
Product Category: Pushbutton Switches - Industrial
RoHS:  
Square
Non-Illuminated
DPST
ON - (OFF)
250 VAC
8 A
C4V
Brand: Aratas
Height: 24 mm
Length: 19 mm
Life: 10000 Cycle
Mounting Style: Panel Mount
Product Type: Pushbutton Switches
Factory Pack Quantity: 100
Subcategory: Switches
Width: 13 mm
Part # Aliases: C4V821M
Unit Weight: 10,092 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8536500090
CAHTS:
8536509019
USHTS:
8536509035
JPHTS:
853650090
KRHTS:
8536502000
BRHTS:
85365090
ECCN:
EAR99
Origin Classifications
Country of Origin:
Indonesia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

C4V Miniature Power Switches

Aratas C4V Miniature Power Switches, with a unique snap-action mechanism, allow for large capacity (8A) switching in a small package. Features include a sharp snap feeling with firm switching action and a 3mm minimum contact gap. This series conforms to EN standards (TUV (EN61058-1) and is UL and cUL approved (UL1054/CSA C22.2 No.55). Power switching and door interlock are typical applications for Omron Electronics C4V Miniature Power Switches.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
4,86 € 4,86 €
4,20 € 42,00 €
3,96 € 79,20 €
3,78 € 189,00 €
3,61 € 361,00 €
3,21 € 642,00 €
3,07 € 1.535,00 €
2,70 € 2.700,00 €