C2023J5003AHF

TTM Technologies
620-C2023J5003AHF
C2023J5003AHF

Mfr.:

Description:
Signal Conditioning 2.0-2.3GHz IL=.4dB 3dbB 90 Deg.

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TTM Technologies
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
Couplers
2 GHz to 2.3 GHz
50 Ohms
SMD/SMT
0805 (2012 metric)
- 55 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: TTM Technologies
Insertion Loss: 0.4 dB
Mounting Style: Board Mount
Factory Pack Quantity: 4000
Subcategory: Filters
Tradename: Xinger
Type: 90 Deg Hybrid Coupler
Unit Weight: 5,500 mg
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
8517700000
CNHTS:
8517799000
CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
5A991.g
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Xinger® Hybrid Couplers

TTM Technologies Xinger® Hybrid Couplers are constructed from ceramic-filled PTFE composites, which possess excellent electrical and mechanical stability. These sub-miniature couplers offer high performance in easy-to-use surface-mount packages with a low profile. These couplers are ideal for high-volume manufacturing as they can save space, reduce costs, and increase performance. Applications for TTM Technologies Xinger Hybrid Couplers include balance power, low noise amplifiers, signal distribution, power detection, signal injection, and other applications where low insertion loss signal monitoring is required.

In Stock: 2.668

Stock:
2.668 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,877 € 0,88 €
0,755 € 7,55 €
0,712 € 17,80 €
0,653 € 65,30 €
0,617 € 154,25 €
0,588 € 294,00 €
0,387 € 387,00 €
Full Reel (Order in multiples of 4000)
0,387 € 1.548,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩