C18439_AMY-35-WAS

Ledil
928-C18439AMY35WAS
C18439_AMY-35-WAS

Mfr.:

Description:
LED Lenses & Assemblies AMY-35 SINGLE LENS

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Ledil
Product Category: LED Lenses & Assemblies
RoHS:  
Lens
35 mm
AMY-35
Tray
Brand: Ledil
Height: 10.8 mm
Product Type: LED Lenses
Factory Pack Quantity: 66
Subcategory: LED Lighting
Unit Weight: 5 g
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
9405920000
USHTS:
3926909989
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

AMY LED Lighting Lenses

Ledil AMY LED Lighting Lenses are a versatile low-profile lens family for compact luminaires. These lenses are available in ø35mm, ø45mm, ø50mm, and ø70mm diameters that are optimized for 6mm, 10mm, and 14.5mm LES size Chip-On-Boards (COBs). The AMY lenses are used in applications such as low-profile tracks and downlights.

In Stock: 557

Stock:
557 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,04 € 2,04 €
1,46 € 14,60 €
1,06 € 106,00 €
0,963 € 508,46 €
0,886 € 935,62 €
0,869 € 2.179,45 €
0,852 € 4.273,63 €
0,833 € 8.356,66 €
25.014 Quote