BYS10-45-E3/TR3

Vishay Semiconductors
625-BYS10-45-E3/TR3
BYS10-45-E3/TR3

Mfr.:

Description:
Schottky Diodes & Rectifiers 45 Volt 1.0 Amp 40 Amp IFSM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Schottky Diodes & Rectifiers
RoHS:  
REACH - SVHC:
Schottky Diodes
SMD/SMT
SMA (DO-214AC)
Single
Si
1.5 A
45 V
500 mV
40 A
500 uA
- 65 C
+ 150 C
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 7500
Subcategory: Diodes & Rectifiers
Part # Aliases: BYS10-45-E3/TR
Unit Weight: 106 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100101
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BYSx Surface-Mount Schottky Barrier Rectifiers

Vishay Semiconductors BYSx Surface-Mount Schottky Barrier Rectifiers feature high efficiency and low power loss in a low-profile SMA (DO-214AC) package. These rectifiers provide guarding for overvoltage protection, high surge capability, and very low switching losses. The BYSx surface-mount Schottky barrier rectifiers are AEC-Q101 qualified and meet MSL level 1, per J-STD-020, LF maximum peak of 260°C. Typical applications include high-frequency inverters, switching power supplies, freewheeling diodes, OR-ing diodes, DC/DC converters, and reverse battery protection.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
13.855
Factory Lead Time:
7
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 7500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,447 € 0,45 €
0,198 € 1,98 €
0,174 € 17,40 €
0,13 € 65,00 €
0,12 € 120,00 €
0,107 € 267,50 €
0,081 € 405,00 €
Full Reel (Order in multiples of 7500)
0,071 € 532,50 €
0,068 € 1.530,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,42 €
Min:
1