BYM10-800-E3/97

Vishay Semiconductors
625-BYM10-800-E3/97
BYM10-800-E3/97

Mfr.:

Description:
Rectifiers 800 Volt 1.0 Amp Glass Passivated

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
SMD/SMT
DO-213AB
800 V
1 A
Standard Recovery Rectifier
Single
1.2 V
30 A
10 uA
- 65 C
+ 175 C
BYM10
Reel
Cut Tape
MouseReel
Brand: Vishay Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 5000
Subcategory: Diodes & Rectifiers
Part # Aliases: BYM10-800-E3/96
Unit Weight: 135 mg
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
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BYMx Surface-Mount Rectifiers

Vishay BYMx Surface-Mount Rectifiers offer fast switching current for high efficiency and high forward surge capability. These rectifiers feature low forward voltage drop, low leakage current, and ultrafast reverse recovery time. The BYMx surface-mount rectifiers provide a superrectifier structure for high-reliability conditions. These commercial-grade rectifiers meet the UL 94 V-0 flammability rating, MSL level 1, and are AEC-Q101 qualified. The BYMx surface-mount rectifiers are RoHS-compliant and are solderable per J-STD-002 and JESD 22-B102. Typical applications include switching mode converters and inverters for consumers, computers, automotive, and telecommunications.

In Stock: 8.526

Stock:
8.526 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,24 € 1,24 €
0,581 € 5,81 €
0,517 € 51,70 €
0,403 € 201,50 €
0,393 € 393,00 €
0,356 € 890,00 €
Full Reel (Order in multiples of 5000)
0,296 € 1.480,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
0,65 €
Min:
1