BYC75W-1200PQ

WeEn Semiconductors
771-BYC75W-1200PQ
BYC75W-1200PQ

Mfr.:

Description:
Rectifiers STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247-2
1.2 kV
75 A
Fast Recovery Rectifiers
Single
2.8 V
660 A
250 uA
113 ns
+ 175 C
Tube
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934072042127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hyperfast Recovery Power Diodes

WeEn Semiconductor hyperfast power diodes are designed to have a trade-off between the forward voltage (VF) and reverse recovery time (trr) to minimize power losses in both diode and associated MOSFET and hence maximize overall system power efficiency in switched-mode power supply (SMPS) applications. The WeEn Semiconductor hyperfast power diodes represent a cost-efficient solution compared to the use of Schottky technology.

In Stock: 482

Stock:
482 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 482 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,40 € 6,40 €
4,28 € 42,80 €
3,44 € 344,00 €
2,92 € 1.752,00 €
2,73 € 3.276,00 €