BYC30WT-600PQ

WeEn Semiconductors
771-BYC30WT-600PQ
BYC30WT-600PQ

Mfr.:

Description:
Rectifiers Hyperfast pwr diode

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Rectifiers
RoHS:  
REACH - SVHC:
Through Hole
TO-247-3
600 V
30 A
Fast Recovery Rectifiers
Single
2 V
300 A
10 uA
29 ns
+ 175 C
Brand: WeEn Semiconductors
Product: Rectifiers
Product Type: Rectifiers
Factory Pack Quantity: 600
Subcategory: Diodes & Rectifiers
Tradename: SABER
Part # Aliases: 934068091127
Unit Weight: 6 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541100000
CNHTS:
8541100000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
MXHTS:
8541100199
BRHTS:
85411099
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Hyperfast Recovery Power Diodes

WeEn Semiconductor hyperfast power diodes are designed to have a trade-off between the forward voltage (VF) and reverse recovery time (trr) to minimize power losses in both diode and associated MOSFET and hence maximize overall system power efficiency in switched-mode power supply (SMPS) applications. The WeEn Semiconductor hyperfast power diodes represent a cost-efficient solution compared to the use of Schottky technology.

In Stock: 1.725

Stock:
1.725 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,39 € 2,39 €
1,52 € 15,20 €
1,06 € 106,00 €
0,846 € 507,60 €
0,796 € 955,20 €
0,769 € 2.307,00 €
0,753 € 4.066,20 €