BUK9Y22-60ELX

Nexperia
771-BUK9Y22-60ELX
BUK9Y22-60ELX

Mfr.:

Description:
MOSFETs SOT669 N-CH 60V 50A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
1.420
Expected 6/1/2026
Factory Lead Time:
16
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,38 € 1,38 €
0,85 € 8,50 €
0,495 € 49,50 €
0,386 € 193,00 €
0,333 € 333,00 €
Full Reel (Order in multiples of 1500)
0,305 € 457,50 €
0,283 € 849,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
SOT-669-5
N-Channel
1 Channel
60 V
50 A
15 mOhms
- 10 V, 10 V
2.1 V
34 nC
- 55 C
+ 175 C
95 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Fall Time: 17 ns
Forward Transconductance - Min: 25.5 S
Product Type: MOSFETs
Rise Time: 22 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 22 ns
Typical Turn-On Delay Time: 10 ns
Part # Aliases: 934664843115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUK9Mx & BUK9Yx Automotive ASFETs for Airbags

Nexperia BUK9Mx and BUK9Yx Automotive ASFETs for Airbag Applications provide space-saving efficiency (53% for LFPAK56, 84% for LFPAK33) compared to standard DPAK packages. The AEC-Q101 qualified ASFETs offer reliability in airbag deployment conditions. These Application-Specific MOSFETS (ASFETs) address the specialized needs of airbag applications, focused on enhanced safe operating area (SOA) performance for improved linear mode.