BUK9M67-60ELX

Nexperia
771-BUK9M67-60ELX
BUK9M67-60ELX

Mfr.:

Description:
MOSFETs SOT1210 N-CH 60V 20A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.125

Stock:
2.125 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,903 € 0,90 €
0,556 € 5,56 €
0,366 € 36,60 €
0,288 € 144,00 €
0,206 € 206,00 €
Full Reel (Order in multiples of 1500)
0,206 € 309,00 €
0,185 € 555,00 €

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
20 A
44 mOhms
- 10 V, 10 V
2.1 V
14 nC
- 55 C
+ 175 C
45 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Fall Time: 8 ns
Forward Transconductance - Min: 12.3 S
Product Type: MOSFETs
Rise Time: 9 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 10 ns
Typical Turn-On Delay Time: 5 ns
Part # Aliases: 934664846115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99