BUK9M20-60ELX

Nexperia
771-BUK9M20-60ELX
BUK9M20-60ELX

Mfr.:

Description:
MOSFETs BUK9M20-60EL/SOT1210/mLFPAK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
LFPAK-8
N-Channel
1 Channel
60 V
40 A
13 mOhms
10 V
2.1 V
40 nC
- 55 C
+ 175 C
79.4 W
Enhancement
Reel
Cut Tape
Brand: Nexperia
Fall Time: 20 ns
Forward Transconductance - Min: 40 S
Product Type: MOSFETs
Rise Time: 25 ns
Factory Pack Quantity: 1500
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 25 ns
Typical Turn-On Delay Time: 11 ns
Part # Aliases: 934664844115
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BUK9Mx & BUK9Yx Automotive ASFETs for Airbags

Nexperia BUK9Mx and BUK9Yx Automotive ASFETs for Airbag Applications provide space-saving efficiency (53% for LFPAK56, 84% for LFPAK33) compared to standard DPAK packages. The AEC-Q101 qualified ASFETs offer reliability in airbag deployment conditions. These Application-Specific MOSFETS (ASFETs) address the specialized needs of airbag applications, focused on enhanced safe operating area (SOA) performance for improved linear mode.

In Stock: 1.653

Stock:
1.653 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,64 € 1,64 €
0,853 € 8,53 €
0,73 € 73,00 €
0,397 € 397,00 €
Full Reel (Order in multiples of 1500)
0,336 € 504,00 €
0,334 € 1.002,00 €