BUK9K61-100LX

Nexperia
771-BUK9K61-100LX
BUK9K61-100LX

Mfr.:

Description:
MOSFETs BUK9K61-100L/SOT1205/LFPAK56D

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Reel
Cut Tape
MouseReel
Brand: Nexperia
Product Type: MOSFETs
Factory Pack Quantity: 1500
Subcategory: Transistors
Part # Aliases: 934667697115 934670000000
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
854129000
MXHTS:
8541299900
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ASFETs for Repetitive Avalanche

Nexperia ASFETs for Repetitive Avalanche offer a 40VDS to 60VDS maximum drain-source voltage, 16ID to 40ID drain current range, and 7.9QGD gate-drain charge. ASFETs are fully automotive qualified to AEC-Q101 and offer high robustness, reliability, and LFPAK copper clip package technology. Nexperia ASFETs for Repetitive Avalanche are ideal for 12V, 24V, and 48V automotive systems, repetitive avalanche topologies, and engine control applications.

In Stock: 1.171

Stock:
1.171 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1500)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,27 € 1,27 €
0,596 € 5,96 €
0,53 € 53,00 €
0,48 € 240,00 €
0,41 € 410,00 €
Full Reel (Order in multiples of 1500)
0,332 € 498,00 €
0,33 € 990,00 €
0,319 € 2.871,00 €
0,312 € 7.488,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩