BUK7S2R0-40HJ

Nexperia
771-BUK7S2R0-40HJ
BUK7S2R0-40HJ

Mfr.:

Description:
MOSFETs BUK7S2R0-40H/SOT1235/LFPAK88

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
1 Channel
- 55 C
+ 175 C
SMD/SMT
LFPAK-88-4
Reel
Cut Tape
MouseReel
Brand: Nexperia
Channel Mode: Enhancement
Configuration: Single
Fall Time: 14 ns
Id - Continuous Drain Current: 190 A
Pd - Power Dissipation: 183 W
Product Type: MOSFETs
Qg - Gate Charge: 50 nC
Rds On - Drain-Source Resistance: 2 mOhms
Rise Time: 10.4 ns
Factory Pack Quantity: 2000
Subcategory: Transistors
Technology: Si
Transistor Polarity: N-Channel
Typical Turn-Off Delay Time: 29 ns
Typical Turn-On Delay Time: 12.2 ns
Vds - Drain-Source Breakdown Voltage: 40 V
Vgs - Gate-Source Voltage: - 10 V, 20 V
Vgs th - Gate-Source Threshold Voltage: 3.6 V
Part # Aliases: 934661316118
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

LFPAK88 Trench 9 Automotive MOSFETs

Nexperia LFPAK88 Trench 9 Automotive MOSFETs provide an alternative to D2PAK by delivering an industry-leading power density in an innovative 8mm x 8mm footprint. These Nexperia MOSFETs deliver 2x higher continuous current ratings, ultimate thermal performance and reliability, and up to 60% space efficiency. Nexperia LFPAK88 Trench 9 Automotive MOSFETs are available in automotive AEC-Q101 and industrial grades.

In Stock: 5.949

Stock:
5.949 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,56 € 2,56 €
1,27 € 12,70 €
1,14 € 114,00 €
0,92 € 460,00 €
0,894 € 894,00 €
Full Reel (Order in multiples of 2000)
0,835 € 1.670,00 €
0,825 € 3.300,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩