BUK6D22-30EX

Nexperia
771-BUK6D22-30EX
BUK6D22-30EX

Mfr.:

Description:
MOSFETs BUK6D22-30E/SOT1220/SOT1220

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: MOSFETs
RoHS:  
Si
SMD/SMT
DFN-2020-6
N-Channel
1 Channel
30 V
22 A
22 mOhms
20 V
1 V
9.5 nC
- 55 C
+ 175 C
19 W
Enhancement
Reel
Cut Tape
MouseReel
Brand: Nexperia
Configuration: Single
Fall Time: 7 ns
Product Type: MOSFETs
Rise Time: 18 ns
Factory Pack Quantity: 3000
Subcategory: Transistors
Transistor Type: 1 N-Channel
Typical Turn-Off Delay Time: 15 ns
Typical Turn-On Delay Time: 4 ns
Part # Aliases: 934660947115
Unit Weight: 6,750 mg
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
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Small Signal Automotive MOSFETs

Nexperia Small-Signal Automotive MOSFETs offer performance reliability with full AEC-Q101 compliance. Nexperia offers a broad portfolio of Small-Signal MOSFETs, with drain-source on-state resistance as low as 15mΩ, up to 6A maximum drain current, and drain-source voltage options from 20V to 100V. These Nexperia devices are offered in various package types for design flexibility, with leaded and leadless DFN options. 

DFN2020 175° Automotive MOSFETs

Nexperia DFN2020 175° Automotive MOSFETs offer medium power in a Surface-Mounted Device (SMD) plastic package using Trench MOSFET technology. The DFN2020 MOSFETs include 40V and 60V automotive MOSFETs with RDS(ON) down to 18mΩ (@4.5V) for the 40V N-channel and RDS(ON) down to 45mΩ (@4.5V) for the 40V P-channel. The devices have a small footprint of 2.0mm x 2.0mm and an extended temperature range of Tj = 175°C. The Nexperia DFN2020 175°C Automotive MOSFETs are ideal for relay drivers, high-speed line drivers, low-side load switches, and switching circuits.

In Stock: 2.230

Stock:
2.230
Can Dispatch Immediately
On Order:
3.000
Factory Lead Time:
53
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,714 € 0,71 €
0,319 € 3,19 €
0,28 € 28,00 €
0,212 € 106,00 €
0,195 € 195,00 €
Full Reel (Order in multiples of 3000)
0,135 € 405,00 €
0,117 € 1.053,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩