BTA420Y-800BT,127

WeEn Semiconductors
771-BTA420Y-800BT127
BTA420Y-800BT,127

Mfr.:

Description:
Triacs 3Q Hi-Com Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
20 A
220 A
800 V
200 uA
1.2 V
60 mA
700 mV
50 mA
+ 150 C
Through Hole
TO-220AB-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 934067081127
Unit Weight: 1,800 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTA420 3-Quadrant High-Commutation Triacs

WeEn Semiconductors BTA420 3-Quadrant High-Commutation Triacs are planar passivated, high commutation three-quadrant triacs intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. The WeEn Semiconductors BTA420 series triacs will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150°C) without the aid of a snubber. It is used in applications that require high junction operating temperature capability.

High Voltage NEC 600V+ Circuit Protection


Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 6000   Multiples: 1000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,751 € 4.506,00 €