BTA420X-800CT/L03Q

WeEn Semiconductors
771-BTA420X800CTL03Q
BTA420X-800CT/L03Q

Mfr.:

Description:
Triacs BTA420X-800CT/L03/TO-220F/STAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
20 A
200 A
800 V
1.2 V
40 mA
700 mV
35 mA
- 40 C
+ 150 C
Through Hole
TO-220F-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 600
Subcategory: Thyristors
Part # Aliases: 934068527127
Unit Weight: 2 g
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
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTA420 3-Quadrant High-Commutation Triacs

WeEn Semiconductors BTA420 3-Quadrant High-Commutation Triacs are planar passivated, high commutation three-quadrant triacs intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. The WeEn Semiconductors BTA420 series triacs will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150°C) without the aid of a snubber. It is used in applications that require high junction operating temperature capability.

High Voltage NEC 600V+ Circuit Protection


Availability

Stock:
Non-Stocked
Factory Lead Time:
28 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3600   Multiples: 600
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,617 € 2.221,20 €