BTA420X-800BT,127

WeEn Semiconductors
771-BTA420X-800BT127
BTA420X-800BT,127

Mfr.:

Description:
Triacs _3Q Hi-Com Triac

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: Triacs
RoHS:  
REACH - SVHC:
20 A
220 A
800 V
200 uA
1.2 V
60 mA
700 mV
50 mA
+ 150 C
Through Hole
TO-220F-3
Brand: WeEn Semiconductors
Product Type: Triacs
Factory Pack Quantity: 1000
Subcategory: Thyristors
Part # Aliases: 934067077127
Unit Weight: 2 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CNHTS:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
KRHTS:
8541299000
MXHTS:
85412999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BTA420 3-Quadrant High-Commutation Triacs

WeEn Semiconductors BTA420 3-Quadrant High-Commutation Triacs are planar passivated, high commutation three-quadrant triacs intended for use in circuits where high static and dynamic dV/dt and high dI/dt can occur. The WeEn Semiconductors BTA420 series triacs will commutate the full RMS current at the maximum rated junction temperature (Tj(max) = 150°C) without the aid of a snubber. It is used in applications that require high junction operating temperature capability.

High Voltage NEC 600V+ Circuit Protection


In Stock: 3.903

Stock:
3.903 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,93 € 1,93 €
1,24 € 12,40 €
0,835 € 83,50 €
0,666 € 333,00 €
0,611 € 611,00 €
0,565 € 1.130,00 €