BT155W-1400TQ

WeEn Semiconductors
771-BT155W-1400TQ
BT155W-1400TQ

Mfr.:

Description:
SCRs BT155W-1400T/TO247/STANDARD MARKING * HORIZONTAL, RAIL PACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
WeEn Semiconductors
Product Category: SCRs
RoHS:  
REACH - SVHC:
Tube
Brand: WeEn Semiconductors
Product Type: SCRs
Factory Pack Quantity: 240
Subcategory: Thyristors
Part # Aliases: 934072224127
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8541300000
CAHTS:
8541300000
USHTS:
8541300080
JPHTS:
854130000
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BT155W-1200T & BT155W-1400T Planar Passivated SCRs

WeEn Semiconductors BT155W-1200T and BT155W-1400T Planar Passivated SCRs are designed for applications requiring very high inrush current capability and high thermal cycling performance. The planar passivated SCRs are optimized for voltage ruggedness and reliability. The BT155W-1200T and BT155W-1400T are available in a TO247 plastic package. The BT155W-1200T-A is qualified to the AEC-Q101 standard for use in automotive applications.

In Stock: 7

Stock:
7 Can Dispatch Immediately
Factory Lead Time:
28 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 7 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
5,04 € 5,04 €
3,30 € 33,00 €
2,46 € 246,00 €
1,82 € 873,60 €
1,81 € 2.172,00 €