BST400D12P4A101

ROHM Semiconductor
755-BST400D12P4A101
BST400D12P4A101

Mfr.:

Description:
MOSFET Modules half-bridge module consisting of SiC-MOSFETs, suitable for Automotive application, Inverter, Converter, and (Hybrid) electrical vehicles EV/HEV.

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: MOSFET Modules
SiC
Press Fit
N-Channel
2 Channel
1.2 kV
394 A
8.6 mOhms
- 4 V, + 21 V
4.8 V
- 40 C
+ 175 C
1.667 kW
Bulk
Brand: ROHM Semiconductor
Configuration: Dual
Fall Time: 42 ns
Product: Power Module
Product Type: MOSFET Modules
Rise Time: 102 ns
Factory Pack Quantity: 80
Subcategory: Discrete and Power Modules
Tradename: EcoSiC
Typical Turn-Off Delay Time: 198 ns
Typical Turn-On Delay Time: 119 ns
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8541590080
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BST400D12P4A1x1 TRCDRIVE pack™ with Molded Modules

ROHM Semiconductor BST400D12P4A101 and BST400D12P4A111 TRCDRIVE pack™ with 2-in-1 SiC Molded Modules feature 1200V rated voltage in a compact package with 41.6mm × 52.5mm dimensions. These modules integrate 4th Generation SiC MOSFETs for a power-dense design that greatly reduces the size of electric vehicle (xEV) inverters. ROHM Semiconductor BST400D12P4A101 and BST400D12P4A111 modules support up to 300kW and feature a terminal configuration designed to meet the critical challenges of traction inverters regarding miniaturization, higher efficiency, and fewer person-hours. These modules do not require soldering for the signal terminals, offering ease of use for designers.

High-Density SiC Power Modules

ROHM Semiconductor High-Density Silicon Carbide (SiC) Power Modules are designed to support high-efficiency power conversion in automotive and industrial applications. The lineup includes several package platforms such as TRCDRIVE pack™, HSDIP20, and DOT-247, each optimized for different power classes and system requirements. These packages integrate SiC MOSFETs into compact module structures that enable high power density, stable switching performance, and efficient thermal management. Depending on the package, configurations such as 2-in-1, 4-in-1, and 6-in-1 are available, providing flexibility for a wide range of power conversion and motor drive applications.

In Stock: 80

Stock:
80 Can Dispatch Immediately
Factory Lead Time:
27 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
448,77 € 448,77 €