BPC-817S

American Bright LED
442-BPC817S
BPC-817S

Mfr.:

Description:
Transistor Output Optocouplers 817 PHOTO-COUPLER SERFACE MOUNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11.471

Stock:
11.471 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,37 € 0,37 €
0,254 € 2,54 €
0,179 € 17,90 €
0,143 € 71,50 €
0,126 € 126,00 €
0,12 € 300,00 €
0,114 € 570,00 €
0,105 € 1.050,00 €
0,097 € 2.425,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Transistor Output Optocouplers
RoHS:  
SMD/SMT
SMD-4
1 Channel
5000 Vrms
Phototransistor
20 mA
1.2 V
35 V
30 mA
200 mV
4 us
3 us
6 V
70 mW
- 30 C
+ 110 C
Bag
Brand: American Bright LED
Configuration: 1 Channel
Current Transfer Ratio: 600 %
Product Type: Transistor Output Optocouplers
Factory Pack Quantity: 5000
Subcategory: Optocouplers
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541410000
USHTS:
8541498000
ECCN:
EAR99

BPC-817/-817S Phototransistor Couplers

American Bright LED BPC-817/-817S Phototransistor Couplers feature a 5000VRMS high input-output isolation voltage, 2.54mm lead pitch, and 200mW total power dissipation. The current transfer ratio of these phototransistor couplers is specified to be a minimum of 50% at IF=5mA and VCE=5V. The BPC-817/-817S phototransistor couplers offer a 4μs typical (rise) response time at VCE=2V, IC=2mA, and RL=100Ω. These phototransistors feature 50mA forward current, 6V reverse voltage, and 630V rated repetitive peak isolation voltage. The BPC-817/-817S phototransistor couplers operate within the -30°C to 110°C temperature range and are UL/cUL, VDE, and CQC approved. Typical applications include computer terminals, registers, copiers, automatic vending machines, electric home appliances, system appliances, and measuring instruments.

FEATURED PRODUCTS
AMERICAN BRIGHT LED