BM2P131W-Z

ROHM Semiconductor
755-BM2P131W-Z
BM2P131W-Z

Mfr.:

Description:
AC/DC Converters Non-isolated Type PWM DC/DC Converter IC with Built-in Switching MOSFET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.000

Stock:
2.000 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2000 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
2,08 € 2,08 €
1,55 € 15,50 €
1,33 € 33,25 €
1,26 € 126,00 €
1,20 € 300,00 €
1,15 € 575,00 €
1,12 € 1.120,00 €
1,06 € 2.120,00 €
1,03 € 4.120,00 €

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: AC/DC Converters
RoHS:  
Through Hole
DIP-7
12 V
14.04 V
PWM
Si
65 kHz
45 %
850 uA
- 40 C
+ 105 C
Tube
Brand: ROHM Semiconductor
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Isolation: Non-Isolated
Number of Outputs: 1 Output
Product: AC/DC Converters
Product Type: AC/DC Converters
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter IC with Integrated Switching MOSFET
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542310000
USHTS:
8542310030
ECCN:
EAR99

BM2P121W-Z & BM2P131W-Z PWM DC/DC Converter ICs

ROHM Semiconductor BM2P121W-Z and BM2P131W-Z PWM DC/DC Converter ICs provide an optimum system for all products, including an electrical outlet. The ROHM Semiconductor ICs have a built-in startup circuit that can tolerate up to 650V. The devices also have a current detection resistor as an internal device and provide a low-power consumption solution ideal for small power supply designs.