BM24-30DP/2-0.35V(53)

Hirose Connector
798-BM2430DP20.35V53
BM24-30DP/2-0.35V(53)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 30P HDR B2FPC 0.8mm H .35mm P

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
Headers
30 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
0.8 mm
250 mA, 5 A
30 V
- 40 C
+ 85 C
Gold
Copper Alloy, Phosphor Bronze
Liquid Crystal Polymer (LCP)
BM24
Reel
Cut Tape
MouseReel
Application: Power/Signal Board to Board
Brand: Hirose Connector
Flammability Rating: UL 94 V-0
Insulation Resistance: 100 MOhms
Mounting Style: SMD/SMT
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 1000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 677-2007-5-53
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM24 5A Hybrid Power/Signal Floating Connectors

Hirose Electric BM24 5A Hybrid Power/Signal Floating Connectors are board-to-board and FPC-to-board connectors supporting USB3.0/3.1 transmission in a space-saving design. The BM24 connectors feature a 0.35mm pitch, a 0.8mm height, and a reliable 2-point contact structure for power and signal contacts. Guidance ribs provide an alignment range of 0.3mm.

In Stock: 1.387

Stock:
1.387 Can Dispatch Immediately
Factory Lead Time:
8 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,32 € 1,32 €
1,13 € 11,30 €
1,01 € 25,25 €
0,955 € 95,50 €
0,894 € 223,50 €
0,85 € 425,00 €
Full Reel (Order in multiples of 1000)
0,767 € 767,00 €
0,748 € 1.496,00 €
0,722 € 3.610,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩