BM22L-6P-V(51)

Hirose Connector
798-BM22L-6P-V(51)
BM22L-6P-V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors MICRO HYB B2FPC STR SMT HDR 6C REEL10000

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
BM22
Reel
Brand: Hirose Connector
Moisture Sensitive: Yes
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 10000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 677-1007-0-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BM22 Micro-Hybrid Board-to-FPC Connectors

Hirose Electric BM22 Micro-Hybrid Board-to-FPC Connectors are capable of delivering nearly three times the power of similar-sized conventional connectors. The BM22 is available in either four-position (2 power + 2 signal) or six position (2 power + 4 signal) models. These micro-hybrid connectors are polarized to prevent mismating with the lead-in angle contributing to its smooth mating structure. Additionally, the Hirose BM22 features a high retention force with a locking feature on the power contacts, and guidance ribs which deliver a self-aligning range of 0.3mm and do not require any special adjustments. The 4-position BM22 series connectors measure just 4.24mm x 2.64mm and have a mated height of only 0.9mm. Tiny size and high current capacity make the Hirose BM22 Board-to-FPC Connectors an ideal choice for design engineers who need to optimize power transmissions while minimizing their PCB footprint.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 10000   Multiples: 10000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 10000)
0,458 € 4.580,00 €

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
1,14 €
Min:
1

Similar Product

Hirose Connector BM22L-6P-V(53)
Hirose Connector
Board to Board & Mezzanine Connectors MICRO HYB B2FPC STR SMT HDR 6C GLD PLTD