BM15FR0.8-22DS-0.35V(51)

Hirose Connector
798-BM15FR822DS35V51
BM15FR0.8-22DS-0.35V(51)

Mfr.:

Description:
Board to Board & Mezzanine Connectors 0.35MM DR REC 22P SMT VRT MNT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 15000   Multiples: 15000
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 15000)
0,573 € 8.595,00 €

Product Attribute Attribute Value Select Attribute
Hirose Electric
Product Category: Board to Board & Mezzanine Connectors
RoHS:  
22 Position
0.35 mm (0.014 in)
2 Row
Solder
Straight
300 mA
30 V
BM15FR
Reel
Brand: Hirose Connector
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: JP
Product Type: Board to Board & Mezzanine Connectors
Factory Pack Quantity: 15000
Subcategory: Board to Board & Mezzanine Connectors
Part # Aliases: 673-1220-1-51
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

TARIC:
8536693000
CNHTS:
8538900000
CAHTS:
8536690020
USHTS:
8536694040
JPHTS:
853669000
KRHTS:
8536691000
MXHTS:
8536699999
BRHTS:
85366990
ECCN:
EAR99

BM15FR Series Connectors

Hirose Electric BM15FR Series Connectors are PCB-to-PCB and PCB-to-FPC connectors that use metal fitting in the locking mechanism to ensure high retention strength. The BM15FR Series features a space-saving design with a 2mm max. depth and a 0.35mm pitch. The connectors offer high contact reliability with a low 2-point contact structure, while maintaining a low mated height of 0.7 or 0.8mm. The BM15FR Connectors have a lock mechanism where the plug contact absorbs forces caused by impact and vibration.