BL-HB333Q-AV-TRB

American Bright LED
442-BLHB333QAVTB
BL-HB333Q-AV-TRB

Mfr.:

Description:
Single Colour LEDs 1206 0.5MM SUP BLUE WATER CLEAR SMT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 30.904

Stock:
30.904 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,353 € 0,35 €
0,238 € 2,38 €
0,17 € 17,00 €
0,139 € 69,50 €
0,129 € 129,00 €
Full Reel (Order in multiples of 3000)
0,115 € 345,00 €
0,108 € 648,00 €
0,099 € 891,00 €
0,096 € 2.304,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Blue LEDs
SMD/SMT
1206 (3216 metric)
470 nm
Blue
5 mA
2.8 V
100 mW
Colorless
2 mm x 1.5 mm
Rectangular
Water Clear
Reel
Cut Tape
Brand: American Bright LED
Height: 0.5 mm
Length: 3.2 mm
Luminous Intensity: 15 mcd
Maximum Operating Temperature: + 80 C
Minimum Operating Temperature: - 25 C
Moisture Sensitive: Yes
Product Type: Single Color LEDs
Factory Pack Quantity: 3000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 120 deg
Width: 1.6 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL-Hx SMD Standard LEDs

American Bright LED BL-Hx SMD Standard LEDs are compatible with infrared and vapor phase reflow solder processes and automatic placement equipment. These standard LEDs are suitable for all SMT assembly methods. The BL-Hx SMD standard LEDs feature a 5V reverse voltage and a "water-clear" lens appearance. These LEDs comply with the RoHS standards. Typical applications include automotive lighting, backlighting, status indicators, and general use.