BL-BJC1V4V-AT

American Bright LED
442-BLBJC1V4VAT
BL-BJC1V4V-AT

Mfr.:

Description:
Single Colour LEDs 5MM AMBER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Single Colour LEDs
RoHS:  
Amber LEDs
Through Hole
T-1 3/4 (5 mm)
612 nm
700 mcd
20 mA
2 V
80 mW
Orange
5 mm
Dome
Diffused
Bag
Brand: American Bright LED
Height: 8.7 mm
Illumination Colour: Amber
Length: 5.9 mm
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Product Type: Single Color LEDs
Factory Pack Quantity: 1000
Subcategory: LEDs
Type: Single Color LEDs
Viewing Angle: 35 deg
Width: 5.9 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BL-Bx Through-Hole Standard LEDs

American Bright LED BL-Bx Through-Hole Standard LEDs offer low power consumption, high efficiency, and versatile mounting on PCBs or panels. These LEDs are characterized by their low current requirements and are available in 3mm/5mm diameter packages. The BL-Bx standard LEDs feature a 30mA forward current and 150mA peak forward current. These LEDs operate within the -20°C to 85°C temperature range and are RoHS compliant. Typical applications include T.V. sets, monitors, telephones, computers, and circuit boards.

In Stock: 2.185

Stock:
2.185 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,224 € 0,22 €
0,153 € 1,53 €
0,108 € 10,80 €
0,087 € 43,50 €
0,072 € 72,00 €
0,068 € 136,00 €
0,061 € 305,00 €
0,059 € 590,00 €
0,055 € 1.375,00 €