BIR-HM235A-TRB

American Bright LED
442-BIRHM235ATB
BIR-HM235A-TRB

Mfr.:

Description:
Infrared Emitters 0805 940 IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 34.643

Stock:
34.643 Can Dispatch Immediately
Factory Lead Time:
7 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,318 € 0,32 €
0,218 € 2,18 €
0,156 € 15,60 €
0,126 € 63,00 €
0,117 € 117,00 €
Full Reel (Order in multiples of 3000)
0,113 € 339,00 €
0,105 € 630,00 €
0,095 € 855,00 €
0,091 € 2.184,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
0.92 mW/sr
120 deg
50 mA
1.25 V
100 mW
- 40 C
+ 85 C
0805 (2012 metric)
Reel
Cut Tape
Brand: American Bright LED
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 120 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99

BIR-HMx/-HOx Infrared LEDs

American Bright LED BIR-HMx/-HOx Infrared LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. These LEDs are suitable for all SMT assembly methods and offer a "water-clear" lens appearance. The BIR-HMx/-HOx LEDs feature a 500mA peak forward current and 5V reverse voltage. These LEDs operate within the -40°C to 85°C temperature range and are RoHS-compliant. Typical applications include automatic control systems, photo interrupters, and remote control.

FEATURED PRODUCTS
AMERICAN BRIGHT LED