BIR-HM133A-TRB

American Bright LED
442-BIRHM133ATB
BIR-HM133A-TRB

Mfr.:

Description:
Infrared Emitters 1206 IR (940NM) SMT LED

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Infrared Emitters
RoHS:  
SMD/SMT
940 nm
3.6 mW/sr
60 deg
50 mA
1.25 V
100 mW
- 40 C
+ 85 C
1206 (3216 metric)
Reel
Cut Tape
Brand: American Bright LED
Moisture Sensitive: Yes
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 3000
Subcategory: Infrared Data Communications
Viewing Angle: 60 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BIR-HMx/-HOx Infrared LEDs

American Bright LED BIR-HMx/-HOx Infrared LEDs are compatible with automatic placement equipment and infrared and vapor phase reflow solder processes. These LEDs are suitable for all SMT assembly methods and offer a "water-clear" lens appearance. The BIR-HMx/-HOx LEDs feature a 500mA peak forward current and 5V reverse voltage. These LEDs operate within the -40°C to 85°C temperature range and are RoHS-compliant. Typical applications include automatic control systems, photo interrupters, and remote control.

In Stock: 5.300

Stock:
5.300 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,482 € 0,48 €
0,331 € 3,31 €
0,238 € 23,80 €
0,197 € 98,50 €
0,183 € 183,00 €
Full Reel (Order in multiples of 3000)
0,176 € 528,00 €
0,151 € 906,00 €
0,141 € 1.269,00 €
0,134 € 3.216,00 €