BIR-BM5331

American Bright LED
442-BIRBM5331
BIR-BM5331

Mfr.:

Description:
Infrared Emitters 3MM 940 IR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4.556

Stock:
4.556 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
0,232 € 0,23 €
0,153 € 1,53 €
0,108 € 10,80 €
0,085 € 42,50 €
0,083 € 83,00 €
0,082 € 164,00 €
0,065 € 325,00 €
0,058 € 580,00 €
0,056 € 1.400,00 €

Product Attribute Attribute Value Select Attribute
American Bright LED
Product Category: Infrared Emitters
RoHS:  
Through Hole
940 nm
25 mW/sr
35 deg
20 mA
1.25 V
150 mW
- 40 C
+ 85 C
T-1 (3 mm)
Bag
Brand: American Bright LED
Product Type: IR Emitters (IR LEDs)
Factory Pack Quantity: 1000
Subcategory: Infrared Data Communications
Viewing Angle: 35 deg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8541410000
CNHTS:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BIR-BM53x End-Look Package LEDs

American Bright LED BIR-BM53x End-Look Package LEDs feature high radiant power, high radiant intensity, and good spectral matching to si-photodetector. These LEDs are offered with radiant angles of 25˚, 30˚, or 35˚. The BIR-BM53x LEDs feature 150mW power dissipation, 100mA forward current, 1A peak forward current, and 5V reverse voltage. These LEDs also feature a peak wavelength of 940nm and an operating temperature range of -40°C to 85°C. The BIR-BM53x LEDs boast a "water clear" lens appearance and comply with RoHS standards. Typical applications include remote control and automatic control systems.

FEATURED PRODUCTS
AMERICAN BRIGHT LED