BH2219FVM-TR

ROHM Semiconductor
755-BH2219FVM-TR
BH2219FVM-TR

Mfr.:

Description:
Digital to Analog Converters - DAC IC DAC 8BIT 2-CHAN

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Digital to Analog Converters - DAC
RoHS:  
BH2219FVM
8 bit
2 Channel
100 us
Voltage Buffered
3-Wire
2.7 V to 5.5 V
2.7 V to 5.5 V
- 30 C
+ 85 C
SMD/SMT
MSOP-8
5.5 V
2.7 V
Reel
Cut Tape
MouseReel
Architecture: R-2R
Brand: ROHM Semiconductor
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 1.5 LSB
Input Type: CMOS
Number of Converters: 2 Converter
Operating Supply Current: 400 uA
Pd - Power Dissipation: 470 mW
Product Type: DACs - Digital to Analog Converters
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Type: High Speed DAC
Part # Aliases: BH2219FVM
Unit Weight: 140 mg
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
8542319000
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542390040
KRHTS:
8542311000
MXHTS:
8542310399
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

D/A Converters

ROHM Semiconductor D/A Converters are 8-bit and 10-bit R-2R-type D/A converters with 3, 4, 6, 8, 10, or 12 channels. These D/A converters feature a 3-wire serial interface and a power supply voltage range of 2.7V to 5.5V or 4.5V to 5.5V. The built-in RESET terminal or initial zero-hold function ensures the output voltage at all channels is low during power-up. ROHM Semiconductor D/A Converters have a temperature range of -20°C/-30°C to +85°C.

In Stock: 2.121

Stock:
2.121 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
2,07 € 2,07 €
1,53 € 15,30 €
1,39 € 34,75 €
1,25 € 125,00 €
1,18 € 295,00 €
1,14 € 570,00 €
1,10 € 1.100,00 €
Full Reel (Order in multiples of 3000)
1,08 € 3.240,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩