BD7F200HFN-EVK-001

ROHM Semiconductor
755-BD7F200HFN-001
BD7F200HFN-EVK-001

Mfr.:

Description:
Power Management IC Development Tools Isolated Buck DCDC Converter, 24V, +-15V, 0.15A

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
Voltage Regulator - Switching Regulator
24 V
15 V
BD7F200HFN-LB
Brand: ROHM Semiconductor
Output Current: 20 mA to 150 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8473301180
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Isolated Flyback Converter BD7Fx Evaluation Boards

ROHM Semiconductor BD7Fx Evaluation Boards evaluate BD7Fx Isolated Flyback DC/DC Converters used in industrial equipment isolated power supplies. The optocoupler-less converters allow the output voltage to be set by two external resistors and the transformer turn ratio, eliminating the need for an optocoupler or a transformer tertiary winding. ROHM BD7Fx Evaluation Boards deliver output voltages that range from 5V to 15V.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
129,24 € 129,24 €