BD733L2FP-EVK-301

ROHM Semiconductor
755-BD733L2FP-C-EVK
BD733L2FP-EVK-301

Mfr.:

Description:
Power Management IC Development Tools Evaluation Board For BD733L2FP

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Kits
LDO Voltage Regulator
45 V
3.3 V/5 V
BD733L2FP
Brand: ROHM Semiconductor
Output Current: 200 mA
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Part # Aliases: BD733L2FP-C-EVK
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
8473309000
USHTS:
8473301180
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Electronic Vehicle (EV) Solutions

ROHM Semiconductor Electronic Vehicle (EV) Solutions are designed to improve efficiency and performance in state-of-the-art EVs. ROHM offers products optimized for various solutions, with a focus on dedicated EV blocks, such as the main inverter, DC-DC converter, onboard charger, and electric compressor.

LDO IC Evaluation Kits

ROHM LDO IC Evaluation Kits evaluate the performance of the BD7xxL2xxx-CE2 LDOs. The function of the board is to linearly regulate a wide input DC voltage range to a fixed output DC voltage level. Two voltage levels are available 3.3V and 5V. These ROHM boards are available in 3 types of packages HTSOP-J8, TO252-3 and SOT223-4F.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
16,97 € 16,97 €