BD2226G-TR

ROHM Semiconductor
755-BD2226G-TR
BD2226G-TR

Mfr.:

Description:
Power Switch ICs - Power Distribution Small Pkg High Side Sw IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Power Switch ICs - Power Distribution
RoHS:  
High Side Switch
1 Output
500 mA
200 mOhms
10 ms
40 us
2.7 V to 5.5 V
- 40 C
+ 85 C
SMD/SMT
SSOP-5
High Side Switches
BD2226G
Reel
Cut Tape
MouseReel
Brand: ROHM Semiconductor
Pd - Power Dissipation: 670 mW
Product Type: Power Switch ICs - Power Distribution
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Part # Aliases: BD2226G
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
8542399000
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Industrial Product Solutions

ROHM Industrial Product Solutions supply a quality lineup of products from passive devices and discrete to ICs and modules, providing total solutions at the system level. The ROHM Industrial Product Solutions have achieved high quality, technological capability, and a stable supply of products (over ten years), creating innovative solutions in a highly integrated production system. These products meet the rapidly evolving needs of the industrial equipment market. ROHM continues to leverage its strengths providing optimized solutions tailored to customer sets.

Power Management Switch ICs

ROHM Power Management Switch ICs integrate a low ON-resistance MOSFET and multiple protection circuits on a single chip. The switch ICs offer low loss, high efficiency, and a stable and reliable operation. The Power Management Switch IC family includes 1-channel high side, 2-channel high side, load, and controller ICs for high-side NMOSFETs. The devices are ideal for power management in USB memory sticks, PC expansion modules, and other digital devices.

BD22xx Current Limit High Side Switch ICs

ROHM Semiconductor BD2226, BD2227 BD2232, BD2233, BD2240, and BD2241 Current Limit High Side Switch ICs are low on-resistance N-channel MOSFET high-side power switches, optimized for Universal Serial Bus (USB) applications. Each device is equipped with the function of over-current detection, thermal shutdown, under-voltage lockout, and soft-start. Typical applications include car audio, PLC, AC servo, set-top box, blood pressure monitor, DVR/DVS, home theater system, and various motor control applications.

In Stock: 2.895

Stock:
2.895 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2895 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
0,765 € 0,77 €
0,547 € 5,47 €
0,493 € 12,33 €
0,433 € 43,30 €
0,404 € 101,00 €
0,387 € 193,50 €
0,377 € 377,00 €
Full Reel (Order in multiples of 3000)
0,361 € 1.083,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩