BD14222G-CTR

ROHM Semiconductor
755-BD14222G-CTR
BD14222G-CTR

Mfr.:

Description:
Current Sense Amplifiers CURRENT SENSE AMPLIFIER SSOP6

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
ROHM Semiconductor
Product Category: Current Sense Amplifiers
RoHS:  
2 Channel
40 kHz
1 uA
500 uV
5.5 V
2.7 V
5 mA
0.01 %
- 40 C
+ 125 C
SMD/SMT
SSOP-6
Reel
Cut Tape
Accuracy: 1 %
Amplifier Type: Current Sense Amplifier
Brand: ROHM Semiconductor
Gain: 100 V/V
Input Type: Differential
Output Type: Current
Product: Current Sense Amplifiers
Product Type: Current Sense Amplifiers
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Amplifier ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
USHTS:
8542330001
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

BD142x Series Automotive Current Sense Amplifiers

ROHM Semiconductor BD142x Series Automotive Current Sense Amplifiers are designed for precise and reliable current sensing in automotive applications. The ROHM Semiconductor BD142x Series devices operate over a wide supply voltage range, with models supporting up to 2.7V to 18V, and feature an extensive common-mode voltage range from -14V to +80V. The output analog voltage offers multiple gain options, ranging from 20V/V to 100V/V, tailored to various sensing requirements. The included matched gain resistors minimize gain error and offset voltage. The low input bias current of 1µA reduces offset in the shunt resistor path, ensuring high accuracy and performance in demanding environments.

In Stock: 240

Stock:
240
Can Dispatch Immediately
On Order:
3.000
Expected 3/12/2027
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
1,08 € 1,08 €
0,784 € 7,84 €
0,71 € 17,75 €
0,627 € 62,70 €
0,588 € 147,00 €
0,564 € 282,00 €
0,545 € 545,00 €
Full Reel (Order in multiples of 3000)
0,522 € 1.566,00 €
0,507 € 3.042,00 €