BCAP0010 P300 X12

Maxwell Technologies
723-BCAP0010P300X12
BCAP0010 P300 X12

Mfr.:

Description:
Supercapacitors / Ultracapacitors 3V 10F bent lead

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.010

Stock:
2.010 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
3,53 € 3,53 €
2,52 € 25,20 €
2,12 € 106,00 €
1,99 € 199,00 €
1,78 € 890,00 €
1,71 € 1.710,00 €
1,68 € 3.360,00 €
1,59 € 8.013,60 €

Product Attribute Attribute Value Select Attribute
Maxwell Technologies
Product Category: Supercapacitors / Ultracapacitors
10 F
3 VDC
Radial
5 mm (0.197 in)
10 mm (0.394 in)
30.5 mm
2000 Hour, 1000000 Cycle
20 mOhms
- 10 %, + 20 %
Horizontal
EDLC / Supercaps
- 40 C
+ 65 C
BCAP
AEC-Q200
Bulk
Brand: Maxwell Technologies
Lead Diameter: 0.6 mm
Leakage Current: 25 uA
Product Type: Supercapacitors / Ultracapacitors
Factory Pack Quantity: 2520
Subcategory: Capacitors
Type: Cylindrical
Part # Aliases: 134999
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8532290000
CNHTS:
8532290000
CAHTS:
8532290000
USHTS:
8532290040
JPHTS:
853229000
KRHTS:
8532290000
MXHTS:
8532299999
ECCN:
3a991.j.2

3.0V XP™ Small Cell Ultracapacitors

Maxwell Technologies 3.0V XP™ Small Cell Ultracapacitors are designed to provide energy storage while supporting renewable energy, smart grid, and IoT. The 3.0V solutions provide a cost-efficient, high performance, long-life platform, and are available in 3F, 5F, 10F, 25F, and 50F. The ultracapacitors are high energy, high power solutions that also incorporate the XP technology offering enhanced performance under adverse environmental conditions. Applications for the 3.0V XP small cell ultracapacitors include actuators, emergency lighting, telematics, automotive, backup systems, smart meter, and robotics.